
RF Connectors / Coaxial Connectors 75 OHMS BNC VER. PCB MS BNC VER. PCB RECP
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Mount | PCB, Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73131 |
| Termination | Solder |
| RoHS | Compliant |