Molex 73133-5003 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Frequency | 4 GHz |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73133 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73133-5003 to view detailed technical specifications.
No datasheet is available for this part.