Molex 731340332 technical specifications.
| Type | 7/16 |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 7GHz |
| Impedance | 50Ohm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 731340332 to view detailed technical specifications.
No datasheet is available for this part.