Molex 73137-5013 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | PP |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Length | 35.2mm |
| Mount | Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73137 |
| Termination | Through Hole |
| Weight | 0.519762oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73137-5013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.