Molex 73148-5003 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender Type A | Female |
| Gender Type B | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 73148 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73148-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.