Molex 73151-5001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Halogen Free | Low Halogen |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73151 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73151-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.