Molex 73151-5003 technical specifications.
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Halogen Free | Low Halogen |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | 73171 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73151-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.