Molex 73161-5003 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| Series | 73161 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73161-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.