Molex 73169-7001 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | 73169 |
| Weight | 0.33609oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73169-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.