Molex 73171-0342 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-0342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.