Molex 73171-0560 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Mount | Flanges, PCB, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Tray |
| Polarity | Standard, Normal |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-0560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.