Molex 73171-0702 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-0702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.