Molex 73171-0780 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Mount | Edge |
| Operating Frequency | 3 GHz |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-0780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.