Molex 73171-2631 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-2631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.