Molex 73171-2730 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-2730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
