Molex 73171-2750 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-2750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.