Molex 73171-2980 technical specifications.
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-2980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.