Molex 73171-2990 technical specifications.
| Body Plating | Nickel |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-2990 to view detailed technical specifications.
No datasheet is available for this part.