Molex 73171-3231 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 73171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-3231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.