Molex 73171-3350 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Mount | Panel, Through Hole |
| Operating Frequency | 3 GHz |
| Orientation | Right Angle |
| Packaging | Tray |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC 3 GHZ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-3350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.