Molex 73171-3352 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-3352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.