Molex 73171-3356 technical specifications.
| Body Material | ZINC ALLOY |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-3356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.