Molex 73171-3511 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 73171 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2100VAC |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 73171-3511 to view detailed technical specifications.
No datasheet is available for this part.