Molex 73174-0040 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 73174 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73174-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.