Molex 73174-0113 technical specifications.
| Termination Type | CRIMP SOLDER |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 73174-0113 to view detailed technical specifications.
No datasheet is available for this part.