Molex 73174-0193 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 73174 |
| Weight | 0.310411oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73174-0193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.