Molex 73174-0330 technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Plating | Gold |
| Series | 73174 |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73174-0330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.