Molex 73251-0211 technical specifications.
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.