Molex 73251-0250 technical specifications.
| Body Plating | Passivated |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Passivated |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.