Molex 73251-0270 technical specifications.
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-0270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.