Molex 73251-0672 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-0672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.