
Female SMA coaxial connector for edge mounting on printed circuit boards. Features a 50-ohm impedance and operates up to 18GHz. Constructed with a brass body and copper contacts, both plated in gold for superior conductivity. The dielectric is Teflon, and the connector is RoHS compliant with a straight, solder termination.
Molex 73251-2120 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Frequency | 18GHz |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Edge |
| Number of Contacts | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-2120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
