Molex 73251-2290 technical specifications.
| Gender | Female |
| Mount | Bulkhead |
| Package Quantity | 648 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73251 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-2290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.