Female SMA connector with straight, through-hole mounting for 50-ohm impedance. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Operates up to 18GHz with a voltage rating of 500V and a temperature range of -65°C to 165°C. Supplied in a tray package.
Molex 73251-2300 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 6.35mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.051959oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.