Molex 73251-2350 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Package Quantity | 540 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-2350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.