Molex 73251-2440 technical specifications.
| Package/Case | SMA |
| Frequency | 18GHz |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-2440 to view detailed technical specifications.
No datasheet is available for this part.