Molex 73251-3460 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Edge |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1600 |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-3460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.