Molex 73251-3480 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.53mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 10mm |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 73251 |
| Weight | 0.052876oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-3480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
