Molex 73251-3482 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Jack |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 27GHz |
| Mount | Flanges |
| Operating Frequency | 27 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 73251 |
| Termination | Screw |
| Weight | 0.052876oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-3482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.