Molex 73251-3483 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Jack |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 27GHz |
| Mount | Flanges |
| Operating Frequency | 27 GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 73251 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-3483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.