
Conn SMA PL 50Ohm Crimp RA Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 420 |
| Packaging | Bulk |
| Plating | Passivated |
| Series | 73251 |
| Termination | Crimp |
| RoHS | Compliant |