Molex 732510660 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 19.5 |
| Product Diameter (mm) | 10.26 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 732510660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.