Molex 732510680 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 732510680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.