Molex 732512160 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | SMA |
| Gender | RCP |
| Termination Method | Crimp |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 732512160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.