Molex 732513322 technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 732513322 to view detailed technical specifications.
No datasheet is available for this part.