Molex 73252-0091 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Passivated |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73252 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73252-0091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
