Molex 73254-0100 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73254 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73254-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.