Molex 73258-5059 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73258 |
| Weight | 1.165699oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73258-5059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
