Molex 73276-0022 technical specifications.
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73276 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73276-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.