Molex 73276-0040 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 73276-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.